| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879686-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 348 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879686-1 |
4-1879686-1
| Heilind Number: | AMP4-1879686-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879686-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of this high-performance resistor. Designed for optimal functionality, this axial-leaded component features a resistance of 348 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, it ensures stability even in harsh conditions. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a variety of applications. The thin film element and tinned copper leads guarantee efficient performance and durability. Trust in the quality of this resistor for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


