4-1879686-2

Heilind Number:AMP4-1879686-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879686-2
ECAD Model:
3D Model

Description:

H8 357K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879686-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:357 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879686-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 357K thin film resistor. Featuring a resistance of 357 KΩ with a tolerance of 0.1%, this axial leaded component ensures accurate performance in a wide range of operating temperatures, from -55 to 155 °C. The tinned copper leads guarantee secure and efficient connectivity, while the robust construction and rated voltage of 350 V make it suitable for various applications. With a power rating of .25 W and a temperature coefficient of ±50 ppm/°C, this resistor offers exceptional stability and durability. Upgrade your through hole resistors with this high-quality component, essential for professional-grade electronics.