| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879686-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 365 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP4-1879686-3 |
4-1879686-3
| Heilind Number: | AMP4-1879686-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879686-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our H8 365K 0.1% 50PPM Axial Leaded resistor. Featuring a power rating of .25W and a thin film element, it ensures consistent performance in a wide operating temperature range from -55 to 155°C. With a resistance of 365 KΩ and a tolerance of .1%, this resistor offers accuracy in voltage regulation. Its tinned copper leads provide secure termination, making it suitable for various through-hole applications. Trust in the quality and durability of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


