4-1879686-4

Heilind Number:AMP4-1879686-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879686-4
ECAD Model:
3D Model

Description:

H8 374K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879686-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879686-4

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Featuring a thin film element, it boasts a resistance of 374 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor ensures stable performance in diverse environments. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust functionality for your electronic projects. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads provide secure and efficient connectivity. Trust in the quality of this through-hole resistor for your next design endeavor.