4-1879686-5

Heilind Number:AMP4-1879686-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879686-5
ECAD Model:
3D Model

Description:

H8 383K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879686-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879686-5

Detailed Description

Enhance precision and stability in your electronic circuits with this high-performance axial leaded resistor. Boasting a resistance of 383 KΩ with a tolerance of just 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate and reliable operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its tinned copper leads and thin film element guarantee efficient conductivity, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Perfect for use in various electronic devices, this component is a valuable addition to any engineer's toolkit. Please note that it is not RoHS compliant.