4-1879686-9

Heilind Number:AMP4-1879686-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879686-9
ECAD Model:
3D Model

Description:

H8 422K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879686-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:422 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879686-9

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 422K Thin Film Resistor. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, this resistor guarantees accurate performance even in extreme operating conditions, ranging from -55 to 155 °C. Its axial leaded design, terminated with tinned copper leads, ensures easy installation and secure connectivity. Boasting a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Measuring 7.2 x 2.5 mm in size, this resistor is compact yet durable, meeting the highest industry standards for quality and performance. Whether you're a professional engineer or a hobbyist, this component is an essential addition to your toolkit.