4-1879687-2

Heilind Number:AMP4-1879687-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879687-2
ECAD Model:
3D Model

Description:

H4 26R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879687-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879687-2

Detailed Description

Enhance your electronic circuitry with our precision Thin Film Resistor, meticulously crafted for optimal performance. With a low tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees reliable and stable operation in a wide range of environments. Its robust construction, featuring tinned copper leads and axial mounting, ensures easy and secure installation. Operating flawlessly at temperatures between -55 and 155 °C, and with a rated voltage of 350 V, it's ideal for demanding applications. Trust in the quality of our resistor for seamless integration into your projects.