4-1879687-4

Heilind Number:AMP4-1879687-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879687-4
ECAD Model:
3D Model

Description:

H4 28R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879687-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879687-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 28R resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. Designed for optimal performance, this thin film resistor offers a resistance of 28 Ω and a power rating of .5 W, making it suitable for a wide range of applications. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, it ensures stable operation even in challenging environments. Its axial leaded mount type and tinned copper leads provide easy and secure installation, while its compact dimensions of 10 x 3.7 mm make it a space-efficient solution. Perfect for use in various electronic devices, this resistor is a valuable addition to any engineering project, offering high quality and durability.