| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879687-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879687-7 |
4-1879687-7
| Heilind Number: | AMP4-1879687-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879687-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 30R1 through-hole resistor. With a 0.1% tolerance and ±100 ppm/°C temperature coefficient, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element construction guarantees high stability, while the tinned copper leads provide secure termination. Rated for 350 V and 0.5 W power dissipation, this resistor is ideal for various electronic applications. Upgrade your design with this high-quality component that meets your demanding performance requirements.

