4-1879687-8

Heilind Number:AMP4-1879687-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879687-8
ECAD Model:
3D Model

Description:

H4 30R9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879687-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879687-8

Detailed Description

Enhance your electronic circuitry with our high-quality H4 30R9 resistor. Boasting a precise 0.1% tolerance and a low temperature coefficient of ±100 ppm/°C, this axial leaded component ensures stable and accurate performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, it's ideal for various applications. The thin film element design guarantees reliability, while the tinned copper leads provide secure connectivity. Measuring 10 x 3.7mm, this resistor is compact yet powerful, a perfect fit for your through-hole assembly projects. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection. Rest assured, it meets high industry standards for quality and performance. Upgrade your circuits with this essential component and experience superior conductivity and precision.