| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879687-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 31.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879687-9 |
4-1879687-9
| Heilind Number: | AMP4-1879687-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879687-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H4 31R6 0.1% 100PPM Through Hole Resistor. With a power rating of .5 W and a resistance of 31.6 Ω, this thin film component ensures optimal performance in a wide operating temperature range of -55 to 155 °C. Its axial leaded design and tinned copper terminals make for easy installation, while its ±100 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, it's compact yet powerful, with a rated voltage of 350 V. Trust in its quality construction for your electronic projects.

