4-1879688-2

Heilind Number:AMP4-1879688-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879688-2
ECAD Model:
3D Model

Description:

H4 287R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879688-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879688-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 287R resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme conditions, ranging from -55 to 155 °C. The thin film construction guarantees optimal efficiency, while the axial leaded mount type and tinned copper leads make for easy installation. Operating at a rated voltage of 350 V and a power rating of 0.5 W, this resistor is suitable for a variety of applications. Rest assured of its quality, as it is crafted to meet the highest standards in the industry.