| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879688-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 294 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879688-3 |
4-1879688-3
| Heilind Number: | AMP4-1879688-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879688-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision of this H4 294R resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55 to 155°C. With a resistance of 294 ohms and a power rating of 0.5W, it's suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation. RoHS compliant and rated for up to 350V, this resistor guarantees both quality and reliability in your projects. Upgrade your through-hole resistors with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


