4-1879688-4

Heilind Number:AMP4-1879688-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879688-4
ECAD Model:
3D Model

Description:

H4 301R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879688-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879688-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 301R resistor, meticulously crafted for optimal performance. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate resistance values even in fluctuating conditions. Operating smoothly within a wide temperature range of -55 to 155 °C, this thin film resistor delivers consistent results. Its axial leaded mount type and tinned copper leads allow for easy installation, while its compact dimensions of 10 x 3.7 mm make it suitable for various applications. Rated for 350 V and with a power rating of .5 W, it offers robust functionality. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your through hole components collection.