| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879688-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 309 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879688-5 |
4-1879688-5
| Heilind Number: | AMP4-1879688-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879688-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 309R resistor. With a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, it ensures consistent performance in a wide operating temperature range of -55 to 155 °C. This axial leaded resistor features a thin film element, delivering a power rating of .5 W and a rated voltage of 350 V. Its tinned copper leads provide secure termination, making it ideal for through hole applications. Measuring 10 x 3.7 mm, it offers space-saving efficiency without compromising on quality. Upgrade your electronics with this high-performance component, designed for durability and precision in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


