4-1879688-6

Heilind Number:AMP4-1879688-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879688-6
ECAD Model:
3D Model

Description:

H4 316R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879688-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879688-6

Detailed Description

Enhance circuit performance with the H4 316R resistor, designed for precision and reliability. This axial leaded component boasts a thin film element type, ensuring consistent resistance of 316 ohms with a tight tolerance of 0.1%. Operating flawlessly in a wide temperature range from -55 to 155°C, it guarantees stability even in demanding environments. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for a variety of applications. Its tinned copper leads provide secure termination, while its ±100 ppm/°C temperature coefficient ensures minimal drift. Trust in its quality construction for your through-hole resistor needs.