| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879688-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 324 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879688-7 |
4-1879688-7
| Heilind Number: | AMP4-1879688-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879688-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with our H4 324R resistor. Featuring a slim 10 x 3.7 mm axial leaded design, this resistor offers a resistance of 324 Ω with a tolerance of 0.1%. With a power rating of 0.5W and a temperature coefficient of ±100 ppm/°C, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 155 °C. The tinned copper leads make for easy installation, while the thin film element type guarantees accuracy. Ideal for various applications, this resistor is rated for up to 350V, making it a versatile and essential component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


