| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879688-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 332 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879688-8 |
4-1879688-8
| Heilind Number: | AMP4-1879688-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879688-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 332R through-hole resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate performance even in extreme environments ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it offers robust protection and efficient operation. Its compact 10 x 3.7 mm dimensions make it suitable for a variety of applications, while the tinned copper leads provide secure and durable connections. Trust in the quality of our resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


