4-1879688-9

Heilind Number:AMP4-1879688-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879688-9
ECAD Model:
3D Model

Description:

H4 340R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879688-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879688-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 340R 0.1% 100PPM resistor. This axial leaded component, with a power rating of 0.5W and a resistance of 340Ω, is designed for high performance in a wide range of applications. With tinned copper leads and a thin film element, it ensures efficient power dissipation and stable operation even in extreme temperatures ranging from -55 to 155°C. The ±100 ppm/°C temperature coefficient guarantees accuracy in varying thermal conditions, while the 350V rated voltage provides ample protection. RoHS compliant and meticulously crafted, it is an essential component for any through-hole resistor assembly. Upgrade your projects with this premium quality resistor for optimal conductivity and longevity.