| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879689-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.94 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879689-0 |
4-1879689-0
| Heilind Number: | AMP4-1879689-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879689-0 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the H4 2K94 0.1% 100PPM Axial Leaded Resistor. With a power rating of .5 W and a resistance of 2.94 KΩ, this thin film element ensures precise and reliable performance. Its tinned copper leads offer easy installation, while its wide operating temperature range of -55 to 155 °C makes it suitable for diverse applications. With a rated voltage of 350 V and a tolerance of .1%, this resistor guarantees accurate signal processing. Durable and efficient, this component is a perfect choice for industrial and electronic projects.

