4-1879689-1

Heilind Number:AMP4-1879689-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879689-1
ECAD Model:
3D Model

Description:

H4 3K01 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879689-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.01 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879689-1

Detailed Description

Enhance your circuitry with the precision and reliability of this axial-leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 3.01 KΩ, it ensures accurate performance even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, it can handle high power applications with ease. The tinned copper leads provide secure connections, while the wide operating temperature range of -55 to 155 °C guarantees stability. Designed for through hole mounting, this resistor is essential for achieving optimal performance in various electronic systems.