4-1879689-2

Heilind Number:AMP4-1879689-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879689-2
ECAD Model:
3D Model

Description:

H4 3K09 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879689-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879689-2

Detailed Description

Enhance circuit performance with this high-quality thin film resistor. Featuring a precise resistance of 3.09 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures reliable and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. Its compact axial-leaded design with tinned copper leads offers easy installation, making it an essential component for electronic projects. Made with top-notch materials, this resistor guarantees durability and efficiency. Not RoHS compliant. Upgrade your circuitry with this high-performance through-hole resistor.