4-1879689-3

Heilind Number:AMP4-1879689-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879689-3
ECAD Model:
3D Model

Description:

H4 3K16 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879689-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.16 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879689-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this high-performance axial leaded resistor. Featuring a resistance of 3.16 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its tinned copper leads provide secure and efficient termination, while its ±100 ppm/°C temperature coefficient guarantees consistent performance. RoHS compliant and meticulously designed, this resistor is a vital component for any through hole assembly.