4-1879689-6

Heilind Number:AMP4-1879689-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879689-6
ECAD Model:
3D Model

Description:

H4 3K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879689-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879689-6

Detailed Description

Achieve precise resistance with our H4 3K4 0.1% 100PPM Axial Leaded resistor. Designed for reliability, this resistor boasts a power rating of .5 W and features tinned copper leads for secure termination. With a resistance of 3.4 KΩ and a tolerance of .1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its thin film element construction guarantees stability, while a rated voltage of 350 V offers versatility in various applications. Measuring 10 x 3.7 mm, this resistor is suitable for through-hole mounting and is RoHS compliant. Ideal for precision electronic circuitry, it offers a temperature coefficient of ±100 ppm/°C for dependable performance. Explore our selection of Through Hole Resistors for high-quality passive components.