| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879689-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.57 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879689-8 |
4-1879689-8
| Heilind Number: | AMP4-1879689-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879689-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 3K57 resistor. With a resistance of 3.57 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide temperature range from -55 to 155 °C. Its axial leaded design and tinned copper leads make for easy and secure installation, while its 0.5 W power rating and 350 V rated voltage offer robust capability. Trust in the quality of this RoHS-compliant component for your through hole resistor needs.

