4-1879689-9

Heilind Number:AMP4-1879689-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879689-9
ECAD Model:
3D Model

Description:

H4 3K65 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879689-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879689-9

Detailed Description

Upgrade your electronic circuits with the H4 3K65 0.1% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .5W and a resistance of 3.65 KΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for easy installation, and a thin film element type for precision, this resistor is designed to meet your exacting standards. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it is both durable and versatile. Plus, its ±100 ppm/°C temperature coefficient guarantees stability under varying conditions. Add this essential component to your inventory and enhance the efficiency of your projects. Please note that this product is not RoHS compliant.