4-1879690-0

Heilind Number:AMP4-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-0
ECAD Model:
3D Model

Description:

H4 31K6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-0

Detailed Description

Elevate your circuitry with the precision and reliability of this H4 31K6 0.1% 100PPM resistor. Featuring a mount type of Axial Leaded and a power rating of 0.5 W, this component guarantees efficient performance in various applications. With a resistance of 31.6 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation. Operating seamlessly in a wide temperature range from -55 to 155 °C, and rated for a voltage of 350 V, this resistor is suitable for demanding environments. Its Thin Film element type and ±100 ppm/°C temperature coefficient further enhance its durability and precision. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your circuit design with this through-hole resistor, a dependable choice for professional projects.