| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879690-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 32.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879690-1 |
4-1879690-1
| Heilind Number: | AMP4-1879690-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879690-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this high-performance thin film resistor. With a resistance of 32.4 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation in a wide temperature range from -55 to 155°C. Designed for through-hole mounting, this resistor boasts a power rating of 0.5 W and a rated voltage of 350 V, making it suitable for various applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads allow for easy integration into your projects. With a low temperature coefficient of ±100 ppm/°C, you can count on consistent performance over time. Upgrade to this reliable component for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


