4-1879690-2

Heilind Number:AMP4-1879690-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-2
ECAD Model:
3D Model

Description:

H4 33K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-2

Detailed Description

Experience precision performance with our H4 33.2KΩ axial leaded resistor, boasting a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. Designed for reliability in a wide operating temperature range from -55 to 155 °C, this resistor offers a power rating of 0.5 W and a rated voltage of 350 V, making it suitable for various electronic applications. With tinned copper leads and a thin film element type, it ensures efficient conductivity and durability. Whether for industrial or consumer use, this through hole resistor guarantees stable and accurate resistance in your circuit design. Please note that it is not RoHS compliant. Elevate your electronic projects with the performance and quality of this precision resistor.