4-1879690-3

Heilind Number:AMP4-1879690-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-3
ECAD Model:
3D Model

Description:

H4 34K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-3

Detailed Description

Enhance your electronic circuitry with our precision H4 resistor, featuring a resistance of 34 KΩ with a tolerance of 0.1%. Designed for reliable performance, this thin film resistor offers a power rating of .5 W and a temperature coefficient of ±100 ppm/°C, ensuring stable operation even in extreme environments ranging from -55 to 155 °C. With tinned copper leads for efficient connectivity and a rated voltage of 350 V, it's ideal for a wide range of applications. RoHS compliance underscores our commitment to sustainability, making it a responsible choice for your projects. Upgrade your resistive components with this high-quality axial leaded resistor, measuring 10 x 3.7 mm in size.