4-1879690-4

Heilind Number:AMP4-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-4
ECAD Model:
3D Model

Description:

H4 34K8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-4

Detailed Description

Enhance your electronic circuitry with this high-quality H4 34K8 resistor. Featuring a precision thin film element with a tolerance of 0.1%, it ensures accurate and consistent performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5W and a rated voltage of 350V, it is suitable for various applications. Its axial leaded mount type and tinned copper termination provide easy installation and excellent conductivity. The resistor's resistance of 34.8 KΩ, temperature coefficient of ±100 ppm/°C, and RoHS compliance make it a reliable choice for your projects. Upgrade your through-hole resistors with this essential component, measuring 10 x 3.7 mm and offering two terminations for secure connectivity.