| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879690-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879690-6 |
4-1879690-6
| Heilind Number: | AMP4-1879690-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879690-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H4 36K5 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this axial leaded component guarantees stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it offers robust resistance to current flow. Its thin film element construction ensures accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm, this resistor is ideal for through-hole mounting in various electronic applications. Trust in its quality for consistent and efficient circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


