4-1879690-7

Heilind Number:AMP4-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-7
ECAD Model:
3D Model

Description:

H4 37K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:37.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-7

Detailed Description

Enhance your electronic circuitry with our precision H4 37K4 resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. Designed for optimal performance, this thin film resistor offers a resistance of 37.4 KΩ and a power rating of .5 W, making it suitable for a wide range of applications. With tinned copper leads for reliable termination, and a rated voltage of 350 V, this component ensures durability and stability even in extreme operating temperatures ranging from -55 to 155 °C. RoHS compliance guarantees environmental responsibility, while its compact dimensions of 10 x 3.7 mm and axial leaded mount type facilitate easy installation. Trust in the quality of our through-hole resistor to meet your electronic needs with precision and efficiency.