4-1879690-8

Heilind Number:AMP4-1879690-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-8
ECAD Model:
3D Model

Description:

H4 38K3 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:38.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-8

Detailed Description

Enhance your circuit performance with a high-quality H4 through-hole resistor. Featuring a precise resistance value of 38.3 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate signal control. With a power rating of 0.5 W and a maximum voltage of 350 V, it is suitable for a wide range of applications. The axial leaded design and tinned copper terminations provide easy and reliable installation. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±100 ppm/°C, this resistor guarantees stable performance even in harsh environments. Upgrade your electronic projects with this RoHS-compliant component, essential for professionals and hobbyists alike.