4-1879690-9

Heilind Number:AMP4-1879690-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879690-9
ECAD Model:
3D Model

Description:

H4 39K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879690-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:39.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879690-9

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 39K2 0.1% 100PPM resistor. Designed for through-hole mounting, it boasts a power rating of 0.5 W and a resistance of 39.2 KΩ with a tight tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, and rated for 350 V, it ensures stable performance in diverse conditions. Featuring thin film technology and tinned copper leads, this resistor guarantees efficient conductivity and durability. With a temperature coefficient of ±100 ppm/°C and ROHS compliance, it meets stringent industry standards for quality and environmental responsibility. Indispensable in various applications, from circuit design to industrial automation, this component offers the perfect balance of precision and performance. Elevate your electronics with the superior functionality of this through-hole resistor.