4-1879691-0

Heilind Number:AMP4-1879691-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-0
ECAD Model:
3D Model

Description:

H4 340K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-0

Detailed Description

Upgrade your circuitry with the high-performance H4 Thin Film Resistor. Boasting a precise resistance of 340 KΩ with a tolerance of 0.1%, this axial leaded component ensures reliable operation even in challenging environments, with an operating temperature range of -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The tinned copper leads provide secure connections, and its compact 10 x 3.7 mm dimensions make it easy to integrate. Plus, with a low temperature coefficient of ±100 ppm/°C, you can trust in its stability. Upgrade with confidence knowing this resistor meets stringent quality standards.