4-1879691-1

Heilind Number:AMP4-1879691-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-1
ECAD Model:
3D Model

Description:

H4 348K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:348 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-1

Detailed Description

Enhance your circuitry with the H4 348K resistor, boasting a precise resistance of 348 KΩ with a tolerance of 0.1%. This thin film resistor guarantees stable performance, even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded design and tinned copper terminations ensure easy installation and reliable connectivity. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for a wide range of applications. Rest assured of its quality as it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your passive components with this high-performance through-hole resistor.