4-1879691-2

Heilind Number:AMP4-1879691-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-2
ECAD Model:
3D Model

Description:

H4 357K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:357 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H4 357K 0.1% 100PPM thin film resistor. Designed for optimal performance, this axial leaded resistor boasts a resistance of 357 KΩ and a power rating of .5 W, making it suitable for a wide range of applications. With a tolerance of .1% and a temperature coefficient of ±100 ppm/°C, you can trust in its accuracy even in demanding environments. Operating efficiently in a temperature range of -55 to 155 °C and rated for up to 350 V, this resistor is a dependable choice for your through-hole resistor needs. Crafted with tinned copper leads, it ensures secure and durable connections for seamless integration into your projects. Upgrade your circuit design with this high-quality component, perfect for professionals and hobbyists alike.