4-1879691-3

Heilind Number:AMP4-1879691-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-3
ECAD Model:
3D Model

Description:

H4 365K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-3

Detailed Description

Enhance circuit performance with the precision and reliability of this axial-leaded H4 resistor. Featuring a resistance of 365 KΩ with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155°C. With a power rating of 0.5 W and a rated voltage of 350 V, this thin film resistor is ideal for demanding applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads make for easy installation. Exceeding industry standards, this resistor guarantees high performance and durability. Perfect for use in various electronic projects, it is a valuable component for any engineer or hobbyist.