4-1879691-4

Heilind Number:AMP4-1879691-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-4
ECAD Model:
3D Model

Description:

H4 374K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-4

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance axial leaded resistor. Designed for optimal power dissipation, it boasts a power rating of .5 W and a resistance value of 374 KΩ with a tight tolerance of .1%. Its thin film element ensures stable and accurate operation, while the ±100 ppm/°C temperature coefficient guarantees consistent performance across a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination and a rated voltage of 350 V, this resistor is ideal for a variety of applications in electronics and beyond. Upgrade your components with this quality through-hole resistor and experience the difference in your designs.