| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879691-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 392 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879691-6 |
4-1879691-6
| Heilind Number: | AMP4-1879691-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879691-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our Axial Leaded Thin Film Resistor. With a resistance of 392 KΩ and a tolerance of 0.1%, this component guarantees accurate performance. Operating in a wide temperature range from -55 to 155 °C, it is suitable for various environments. The power rating of 0.5 W and rated voltage of 350 V ensure durability and stability. Featuring tinned copper leads for easy installation, this resistor is a quality choice for your electronic projects.

