4-1879691-8

Heilind Number:AMP4-1879691-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-8
ECAD Model:
3D Model

Description:

H4 412K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:412 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-8

Detailed Description

Upgrade your electronic circuitry with the H4 412K 0.1% 100PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of .5 W, ensuring reliable performance in various applications. With a resistance of 412 KΩ and a tolerance of .1%, precise and accurate operation is guaranteed. Its thin film element type and temperature coefficient of ±100 ppm/°C make it ideal for maintaining stability even in harsh environments. Meeting rated voltage standards of 350 V, this resistor offers robust protection for your components. Its compact dimensions of 10 x 3.7 mm and two tinned copper leads allow for easy installation. Trust in its quality construction for consistent and efficient circuit performance. Please note, this product is not RoHS compliant. Upgrade your electronic circuitry with the H4 412K 0.1% 100PPM Axial Leaded Resistor. This high-quality resistor boasts a power rating of .5 W, ensuring reliable performance in various applications. With a resistance of 412 KΩ and a tolerance of .1%, precise and accurate operation is guaranteed. Its thin film element type and temperature coefficient of ±100 ppm/°C make it ideal for maintaining stability even in harsh environments. Meeting rated voltage standards of 350 V, this resistor offers robust protection for your components. Its compact dimensions of 10 x 3.7 mm and two tinned copper leads allow for easy installation. Trust in its quality construction for consistent and efficient circuit performance. Please note, this product is not RoHS compliant.