4-1879691-9

Heilind Number:AMP4-1879691-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879691-9
ECAD Model:
3D Model

Description:

H4 422K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879691-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:422 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879691-9

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 422K Thin Film Resistor. Boasting a 0.1% tolerance and ±100 ppm/°C temperature coefficient, this axial leaded resistor guarantees stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Measuring 10 x 3.7 mm, this resistor features tinned copper leads for efficient connectivity. Built to last, it offers a resistance of 422 KΩ, making it an essential component for your electronic projects. Explore its capabilities and elevate your circuit design today.