4-1879692-0

Heilind Number:AMP4-1879692-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879692-0
ECAD Model:
3D Model

Description:

H8 25R5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879692-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:25.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879692-0

Detailed Description

Enhance precision in your electronic circuits with our H8 25R5 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this thin film axial leaded resistor ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's ideal for a variety of applications. The tinned copper leads provide secure termination, while the compact 7.2 x 2.5 mm dimensions make it easy to incorporate into your designs. Trust in the reliability and accuracy of this resistor for your through hole mounting needs.