4-1879692-1

Heilind Number:AMP4-1879692-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879692-1
ECAD Model:
3D Model

Description:

H8 26R1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879692-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879692-1

Detailed Description

Enhance precision in your electronic circuits with this high-performance thin film resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155°C. The axial leaded design and tinned copper termination provide easy and reliable mounting, while its power rating of 0.25 W and rated voltage of 350 V make it suitable for various applications. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, offering a resistance of 26.1 Ω. Whether you're working on industrial machinery or intricate electronic devices, this component guarantees optimal performance. Please note that it is not RoHS compliant. Upgrade your through hole resistor with this essential component today.