4-1879692-2

Heilind Number:AMP4-1879692-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879692-2
ECAD Model:
3D Model

Description:

H8 26R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879692-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879692-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 26R7 0.1% 100PPM axial leaded resistor. With a power rating of .25 W and a resistance of 26.7 Ω, it ensures stable performance in a wide operating temperature range of -55 to 155 °C. The thin film element design, coupled with a tolerance of .1% and temperature coefficient of ±100 ppm/°C, guarantees accurate and consistent resistance values. Featuring tinned copper leads and a rated voltage of 350 V, it is suitable for various through hole applications. Upgrade your electronic projects with this high-quality resistor, perfect for demanding industrial and commercial settings. Rest assured, it complies with RoHS standards for environmentally friendly manufacturing practices.