| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879692-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879692-3 |
4-1879692-3
| Heilind Number: | AMP4-1879692-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879692-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H8 27R4 resistor. This compact axial leaded component features a thin film element with a tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.25 W and a resistance of 27.4 Ω, it is capable of handling up to 350 V. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Elevate your projects with this high-quality resistor, essential for precise circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


