| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879692-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879692-4 |
4-1879692-4
| Heilind Number: | AMP4-1879692-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879692-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-performance H8 28R 0.1% Thin Film Resistor. With a power rating of 0.25W and a tolerance of 0.1%, this axial leaded resistor ensures precision and reliability in your circuits. Operating in a wide temperature range from -55 to 155°C and rated for 350V, it is suitable for diverse applications. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5mm, this compact resistor is perfect for through-hole mounting. Elevate your design with this essential component, offering exceptional performance and quality assurance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


