| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879692-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879692-5 |
4-1879692-5
| Heilind Number: | AMP4-1879692-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879692-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial-leaded resistor. Featuring a precision thin-film element, it offers a low tolerance of 0.1% and a resistance of 28.7 Ω, ensuring accurate and stable operation. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155 °C guarantees reliability in diverse environments. Trust in the quality and durability of this resistor for your through-hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


