| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879692-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879692-7 |
4-1879692-7
| Heilind Number: | AMP4-1879692-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879692-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H8 30R1 resistor. With a resistance of 30.1 Ω and a tolerance of .1%, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element and axial leaded mount type make it suitable for various applications. Rated for 350 V and with a power rating of .25 W, it guarantees efficient power handling. Featuring tinned copper leads and compliance with RoHS standards, this resistor is not only high-performing but also environmentally friendly. Perfect for professionals and hobbyists alike, it's a vital component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


